|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNG897CK8
Manufacturer Part #:

LNG897CK8

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0mm Round 620nm Orange InGaAlP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNG897CK8 Datasheet LNG897CK8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Orange
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 620 nm
Luminous Intensity: 160 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
282836-4 Fixed Terminal Blocks 6,559
NYS226 Phone Connectors 2,411
282836-3 Fixed Terminal Blocks 6,685
IRF510PBF MOSFET 4,428
UPW1J681MHD3 Aluminum Electrolytic Capacitors - Leaded 1,340
67WR100KLF Trimmer Resistors - Through Hole 917
LTL17KTGX3KS Standard LEDs - Through Hole 3,862
UKW1J471MHD Aluminum Electrolytic Capacitors - Leaded 668
LNJ998CKCDA Standard LEDs - Through Hole 407
Real Time Availability
Stock:
859 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
10:
$0.548
100:
$0.355
500:
$0.339
$0.272
$0.234
$0.229
$0.226

To add to a project, please Log In.

104724368 140221120 121159121 135275941 146259450 110967980 168527666 185618521 169091142 114307872 120930513