|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNG4A4CN1E
Manufacturer Part #:

LNG4A4CN1E

Manufacturer:

Description:
Standard LEDs - Through Hole 5.0mm Round 591nm Amber InGaAlP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNG4A4CN1E Datasheet LNG4A4CN1E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 589 nm
Luminous Intensity: 4000 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 5 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSL14S-LF Light To Frequency & Light To Voltage 1,635
FSM10JH Tactile Switches 8,803
LNJ998CKCDA Standard LEDs - Through Hole 407
LNG897CK8 Standard LEDs - Through Hole 859
LNG498CK4 Standard LEDs - Through Hole 685
LNG489CN4T Standard LEDs - Through Hole 875
LNJ8A4TN5DA Standard LEDs - Through Hole 843
EL-204ET Standard LEDs - Through Hole 2,767
Real Time Availability
Stock:
977 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.616
100:
$0.399
500:
$0.381
$0.317
$0.263
$0.258
$0.254

To add to a project, please Log In.

104724368 140221120 110967980 114307872 168527666 121159121 135275941 146259450 120930513 185618521 169091142