|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNG498CK4
Manufacturer Part #:

LNG498CK4

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0mm Round 595nm Amber InGaAlP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNG498CK4 Datasheet LNG498CK4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 595 nm
Luminous Intensity: 180 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1590B Enclosures, Boxes, & Cases 2,575
SUP75P03-07-E3 MOSFET 4,575
LTW-420D7 Standard LEDs - Through Hole 7,049
BZX85B5V6-TAP Zener Diodes 9,205
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,965
48ASSP3S1M2RBT Slide Switches 348
WP710A10SECK/J3 Standard LEDs - Through Hole 2,892
151033BS03000 Standard LEDs - Through Hole 1,586
LNJ998CKCDA Standard LEDs - Through Hole 407
RHEF1000 Resettable Fuses - PPTC 200
Real Time Availability
Stock:
685 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.569
100:
$0.368
500:
$0.352
$0.293
$0.243
$0.238
$0.234

To add to a project, please Log In.

104724368 140221120 121159121 135275941 146259450 114307872 168527666 169091142 110967980 120930513 185618521