|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNG489CN4T
Manufacturer Part #:

LNG489CN4T

Manufacturer:

Description:
Standard LEDs - Through Hole 5.0mm Round 588nm Amber InGaAlP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNG489CN4T Datasheet LNG489CN4T Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 588 nm
Luminous Intensity: 400 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 5 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 168,233
1658621-3 Headers & Wire Housings 7,167
L712A DC Power Connectors 5,149
BK/GMC-1-R Cartridge Fuses 19,363
43-77-20G Thermal Interface Products 34,201
43-77-9G Thermal Interface Products 37,019
RT3FC-B XLR Connectors 3,180
FN9260-6-06 AC Power Entry Modules 466
C5SMF-AJS-CU0V0342 Standard LEDs - Through Hole 1,390
LNJ8A4TN5DA Standard LEDs - Through Hole 843
Real Time Availability
Stock:
875 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.616
100:
$0.399
500:
$0.381
$0.317
$0.263
$0.258
$0.254

To add to a project, please Log In.

104724368 140221120 110967980 120930513 185618521 169091142 114307872 168527666 121159121 135275941 146259450