Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LNG477YKY
Manufacturer Part #:

LNG477YKY

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0x3.0mm Rectangle 590nm Amber GaAsP
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
Luminous Intensity: 5 mcd
Wavelength/Color Temperature: 590 nm
Lens Color/Style: Amber Diffused
Forward Current: 20 mA
Forward Voltage: 2.2 V
LED Size: 3 mm
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL072CP Operational Amplifiers - Op Amps 24,029
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 55,054
NJM13700D Operational Amplifiers - Op Amps 3,391
110-13-308-41-001000 IC & Component Sockets 4,979
110-13-314-41-001000 IC & Component Sockets 1,984
TL072ACP Operational Amplifiers - Op Amps 3,678
1N4148 Diodes - General Purpose, Power, Switching 212,108
SMR5104K100J03L4BULK Film Capacitors 2,390
LNJ297RKRACS Standard LEDs - Through Hole 1,967
LNJ998CKCDA Standard LEDs - Through Hole 863
Real Time Availability
Stock:
636 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.48
  10: $0.366
  100: $0.237
  500: $0.226
  1,000: $0.188
  2,000: $0.156
  10,000: $0.153
  25,000: $0.151

To add to a project, please Log In.


This product is also available in:
104724368 140221120 114307872 121159121 135275941 185618521 120930513 169091142 110967980 146259450 168527666