|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LNG251RKR
Manufacturer Part #:

LNG251RKR

Manufacturer:

Description:
Standard LEDs - Through Hole 4.0x2.0mm Rectangle 700nm Red GaP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LNG251RKR Datasheet LNG251RKR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
LED Size: 4 mm x 2 mm
Wavelength/Color Temperature: 700 nm
Luminous Intensity: 0.5 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 4 mm x 2 mm
Lens Shape: Rectangular
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM340T-12/NOPB Linear Voltage Regulators 3,083
1812L075/33DR Resettable Fuses - PPTC 15,312
TPS79318DBVR LDO Voltage Regulators 4,389
TQP369185 RF Amplifier 2,554
SD1209T3-A1 Audio Indicators & Alerts 1,877
22-11-2032 Headers & Wire Housings 9,405
43025-0800 Headers & Wire Housings 11,544
173D476X9035YWE3 Tantalum Capacitors - Solid Leaded 376
TDE1798DP Power Switch ICs - Power Distribution 770
LNG351GKG Standard LEDs - Through Hole 1,068
Real Time Availability
Stock:
577 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
10:
$0.37
100:
$0.24
500:
$0.229
$0.191
$0.158
$0.155
$0.152

To add to a project, please Log In.

104724368 140221120 168527666 169091142 185618521 110967980 120930513 146259450 114307872 121159121 135275941