|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LN88RCPX
Manufacturer Part #:

LN88RCPX

Manufacturer:

Description:
Standard LEDs - Through Hole 3.0mm Round 630nm Orange GaAsP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Orange
Luminous Intensity: 12 mcd
Wavelength/Color Temperature: 630 nm
LED Size: T-1 (3 mm)
Series: LN
Packaging: Bulk
Brand: Panasonic
If - Forward Current: 20 mA
Lens Dimensions: 3 mm
Lens Shape: Round
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Vf - Forward Voltage: 2.1 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3362P-1-503LF Trimmer Resistors - Through Hole 5,120
MKP2D024701C00JSSD Film Capacitors 24,836
271-10K-RC Metal Film Resistors - Through Hole 441,543
2N3904BU Bipolar Transistors - BJT 45,067
2-1571552-4 IC & Component Sockets 3,304
CD4001BE Logic Gates 6,767
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 36,271
MKP2D031001F00JSSD Film Capacitors 7,804
WP710A10SECK/J4 Standard LEDs - Through Hole 1,156
LNJ498CK4AA Standard LEDs - Through Hole 508
Real Time Availability
Stock:
627 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.47
10:
$0.362
100:
$0.234
500:
$0.223
$0.186
$0.154
$0.151
$0.149

To add to a project, please Log In.


This product is also available in:
104724368 140221120 110967980 168527666 121159121 135275941 146259450 114307872 120930513 169091142 185618521