|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-LN451YPX
Manufacturer Part #:

LN451YPX

Manufacturer:

Description:
Standard LEDs - Through Hole 4.0x2.0mm Rectangle 590nm Amber GaAsP
Mouser Online Catalog Page 184, Mouser Online Catalog
PDF Page 184, PDF Catalog Page
LN451YPX Datasheet LN451YPX Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Amber
LED Size: 4 mm x 2 mm
Wavelength/Color Temperature: 590 nm
Luminous Intensity: 2 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 4 mm x 2 mm
Lens Shape: Rectangular
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT230XS-R USB Interface IC 108,288
AD8606ARMZ-REEL Precision Amplifiers 4,622
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 216,797
GRM31CR61A476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 206,663
GRM32ER7YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,270
DLP11TB800UL2L Common Mode Filters / Chokes 13,356
GRM32ER61E226ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 14,675
1N4148 Diodes - General Purpose, Power, Switching 116,164
1-175218-2 Headers & Wire Housings 16,306
NE555P Timers & Support Products 27,642
Real Time Availability
Stock:
239 Can Ship Immediately

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.53
10:
$0.403
100:
$0.261
500:
$0.249
$0.208
$0.172
$0.169
$0.166

To add to a project, please Log In.

104724368 140221120 185618521 110967980 146259450 168527666 114307872 121159121 135275941 120930513 169091142