Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-LN210RPX
Manufacturer Part #:

LN210RPX

Manufacturer:

Description:
Standard LEDs - Through Hole 5.0x2.5mm Rectangle 700nm Red GaP
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 178, Mouser Online Catalog
PDF Page 178, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 0.5 mcd
Wavelength/Color Temperature: 700 nm
Forward Current: 20 mA
Forward Voltage: 2.2 V
LED Size: 5 mm x 2.5 mm
Series: LN
Packaging: Bulk
Brand: Panasonic
Lens Dimensions: 5 mm x 2.5 mm
Lens Shape: Rectangular
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
785 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.45
  10: $0.347
  100: $0.224
  500: $0.214
  1,000: $0.179
  2,000: $0.148
  10,000: $0.145
  25,000: $0.143

To add to a project, please Log In.


This product is also available in:
104724368 140221120 114307872 121159121 135275941 110967980 120930513 185618521 146259450 168527666 169091142