|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-KNCWA15C545Z
Manufacturer Part #:

KNCWA15C545Z

Manufacturer:

Description:
Wireless Charging Coils Wireless charging Module 15uH 10%
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Wireless Charging Coils
RoHS: RoHS Compliant Details
Inductance: 15 uH
Function: Transmitter
Maximum DC Resistance: 410 mOhms
Tolerance: 10 %
Type: Contactless Charger
Q Minimum: 20
Number of Coils: 1
Brand: Panasonic
Height: 0.6 mm
Length: 54 mm
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Series: KNCWA
Width: 41 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IWTX4646BEEB240J50 Wireless Charging Coils 345
IWAS4832FEEB150J50 Wireless Charging Coils 628
WT-505060-8K2-LT Wireless Charging Coils 397
VL6180XV0NR/1 Proximity Sensors 4,089
M39029/58-360 Circular MIL Spec Connector 121,952
WR303050-15F5-G Wireless Charging Coils 6,346
PKLCS1212E40A1-R1 Audio Indicators & Alerts 8,282
MTCH101-I/OT Proximity Sensors 5,931
04026D225KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 132,609
AN32258A-PR Wireless Charging ICs 315
Real Time Availability
Stock:
1,454 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1454 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.21
  10: $4.25
  100: $3.38
  250: $3.10
  500: $3.03
  1,000: $2.91
  2,500: $2.79
  5,000: Quote
 

To add to a project, please Log In.

112146957 132077635 160825527