|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EZT-VKCTYP1HA
Manufacturer Part #:

EZT-VKCTYP1HA

Manufacturer:

Description:
Film Capacitors 450volts 581uF 10% EZT-Type1
Mouser Online Catalog Page 1,119, Mouser Online Catalog
PDF Page 1,119, PDF Catalog Page
EZT-VKCTYP1HA Datasheet EZT-VKCTYP1HA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Film Capacitors
RoHS: RoHS Compliant Details
Termination Style: Lug
Product: DC Link Film Capacitors
Dielectric: Polypropylene (PP)
Capacitance: 581 uF
Voltage Rating DC: 450 VDC
Tolerance: 10 %
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 105 C
Length: 149 mm
Width: 70 mm
Height: 43.1 mm
Series: EZT-Type1
Brand: Panasonic
ESR: 0.8 mOhms
Packaging: Bulk
Type: Metallized Polypropylene Film Capacitor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$285.35
10:
$276.01

To add to a project, please Log In.

198537444 128409072 137902720 129527177 160825527 155691326 161858062 185072833 140308541 195837891