Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EZA-SCE101M
Manufacturer Part #:

EZA-SCE101M

Manufacturer:

Description: Feed Through Capacitors 100PF 20% SMD
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Feed Through Capacitors
RoHS: RoHS Compliant Details
Capacitance: 100 pF
Tolerance: 20 %
Case Length: 4 mm
Case Width: 2.1 mm
Case Height: 0.65 mm
Product: Ceramic Capacitor Networks
Brand: Panasonic
Packaging: Reel
Series: EZASC
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,685 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 1685 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.48
  10: $1.12
  100: $0.90
  500: $0.837
  1,000: $0.651
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.419
  8,000: $0.403
  24,000: $0.388

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5015
Circuit Board Hardware - PCB MINI SMT TEST POINT
Keystone Electronics
1: $0.37
AD8606ARMZ-R7
Precision Amplifiers Prec Low Noise CMOS RRIO Dual
Analog Devices
1: $2.62
AD8495ARMZ
Board Mount Temperature Sensors Thermocouple Amp w ...
Analog Devices
1: $4.81
ACPL-247-560E
Transistor Output Optocouplers Phototx Coupler Qua ...
Avago Technologies
1: $1.79
GRM32ER61C476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.05
INA128U
Instrumentation Amplifiers Precision Low Power Ins ...
Texas Instruments
1: $11.69
C2012X5R1E106K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.69
EEV-FK1V152M
Aluminum Electrolytic Capacitors - SMD 1500uF 35V
Panasonic
1: $1.95
XTR116UA
Current Sense Amplifiers 4-20mA Current Loop Trans ...
Texas Instruments
1: $3.78
OPA602AU
Operational Amplifiers - Op Amps High-Speed Precis ...
Texas Instruments
1: $11.13
OPA551UA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $5.29
OPA4171AIDR
Operational Amplifiers - Op Amps 36V,Low Pwr,RRO,G ...
Texas Instruments
1: $2.59
MIC5209-3.3YS
LDO Voltage Regulators 500mA 1% Low Noise LDO(Lead ...
Micrel
1: $1.70
NC7SZ125M5X
Buffers & Line Drivers UHS Buffer
Fairchild Semiconductor
1: $0.42
TAJE227K016RNJ
Tantalum Capacitors - Solid SMD 16volts 220uF 10%
AVX
1: $3.78
AD1871YRSZ
Audio A/D Converter ICs 24BIT 96KHZ STEREO
Analog Devices
1: $10.20
N2510-6002RB
Headers & Wire Housings 10P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $1.09
NCJ6FI-H
XLR Connectors XRL COMBO STEREO
Neutrik
1: $3.22
FZT651TA
Transistors Bipolar - BJT NPN Medium Power
Diodes Incorporated
1: $0.70
1-1337543-0
RF Connectors / Coaxial Connectors R/A PCB Skt Whi ...
TE Connectivity / AMP
1: $2.03

129527177 160825527