Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EZA-NCE221M
Manufacturer Part #:

EZA-NCE221M

Manufacturer:

Description:
Capacitor Arrays & Networks Thick Film 4 Cap Array 3 Term 1608
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Panasonic
Product Category: Capacitor Arrays & Networks
RoHS: RoHS Compliant Details
Termination Style: SMD/SMT
Capacitance: 220 pF
Tolerance: 20 %
Operating Temperature Range: - 25 C to + 85 C
Case Length: 6.4 mm
Case Width: 3.1 mm
Case Height: 0.75 mm
Brand: Panasonic
Series: EZANC
Factory Pack Quantity: 4000
Temperature Coefficient / Code: 200 PPM / C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2003D1013TR Darlington Transistors 31,634
TC1185-3.0VCT713 LDO Voltage Regulators 4,880
LT-1 Soldering Irons 193
74VHC125PW,118 Buffers & Line Drivers 1,555
Real Time Availability
Stock:
29 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 29 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.53
  10: $1.15
  100: $0.925
  500: $0.861
  1,000: $0.67
  4,000: $0.431
  8,000: $0.415
  24,000: $0.399

To add to a project, please Log In.

160825527