Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EZA-DLU01AAJ
Manufacturer Part #:

EZA-DLU01AAJ

Manufacturer:

Description: EMI Network Filter Resistor-Cap Network Chip 4R 2C 1206
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: EMI Network Filter
RoHS: RoHS Compliant Details
Circuit Type: RC Filter
Capacitance: 47 pF
Voltage Rating: 12 V
Termination Style: SMD/SMT
Package / Case: 1206 (3216 metric)
Operating Temperature Range: - 25 C to + 85 C
Brand: Panasonic
Packaging: Reel
Product: EMI Network Filters
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 5000 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.392
  100: $0.371
  1,000: $0.208
Reel of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.132
  10,000: $0.126
  25,000: $0.124
  50,000: $0.122
  100,000: Quote

To add to a project, please Log In.

160825527