|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP2MP092AFT
Manufacturer Part #:

EYP-2MP092AFT

Manufacturer:

Description:
Thermal Cutoffs 32volt 2A THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 2 A
Operating Temperature Range: + 88 C
Maximum Temperature: + 55 C
Voltage Rating: 32 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: EYP-MP
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM393DR Analog Comparators 10,836
A000092 Programmers - Processor Based 221
709150001020006 Board to Board & Mezzanine Connectors 3,282
AD8138ARMZ-REEL7 Differential Amplifiers 944
RW0S6BB100RFET Wirewound Resistors - SMD 2,310
DF12(3.0)-10DS-0.5V(86) Board to Board & Mezzanine Connectors 1,850
LMC662AIM/NOPB Operational Amplifiers - Op Amps 918
A000052 Development Boards & Kits - AVR 39
NJM2831F05-TE1 LDO Voltage Regulators 3,017
CN-5711 Electrical Enclosures 32
Real Time Availability
Stock:
4,208 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.43
10:
$0.84
100:
$0.49
$0.46
$0.42
$0.39

To add to a project, please Log In.

100300003 156058099 167819374