|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-2BN109
Manufacturer Part #:

EYP-2BN109

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 2 A
Operating Temperature Range: + 109 C
Maximum Temperature: 200 C
Voltage Rating: 250 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: N
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FAN6604MRMX Switching Controllers 9,740
A000066 Development Boards & Kits - AVR 1,573
OKI-78SR-5/1.5-W36-C Non-Isolated DC/DC Converters 5,776
IRFP064NPBF MOSFET 21,970
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 11,542
EYP-2BN127 Thermal Cutoffs 1,106
EYP-2BH115 Thermal Cutoffs 44
EYP-05BE138 Thermal Cutoffs 1,385
120-SA Chemicals 159
2SK3845(Q) MOSFET 3
Real Time Availability
Stock:
1,951 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.432
100:
$0.287
$0.236
$0.223
$0.216
$0.198
$0.195

To add to a project, please Log In.

100300003 156058099 167819374