|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-2BN082
Manufacturer Part #:

EYP-2BN082

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 2 A to 4 A
Operating Temperature Range: + 82 C
Maximum Temperature: + 60 C
Voltage Rating: 50 VDC, 125 VAC, 250 VAC
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: EYP-N
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD90101 Bluetooth / 802.15.1 Development Tools 171
BC33740TA Bipolar Transistors - BJT 85,249
MCP6044-I/SL Operational Amplifiers - Op Amps 1,157
1725669 Fixed Terminal Blocks 3,248
ABS10-32.768KHZ-T Crystals 29,612
TSL202R Light To Frequency & Light To Voltage 165
ZXMN3B14FTA MOSFET 5,931
C2012X7R1H104K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,354
70107-0003 Headers & Wire Housings 6,064
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.432
100:
$0.287
$0.236
$0.223
$0.216
$0.198
$0.195

To add to a project, please Log In.

156058099 100300003 167819374