|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-2BH145
Manufacturer Part #:

EYP-2BH145

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 4.5 A
Operating Temperature Range: + 141 C
Maximum Temperature: + 200 C
Voltage Rating: 50 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,297
08CPT-B-2A Automotive Connectors 6,528
08-52-0113 Headers & Wire Housings 25,869
FDH5500_F085 MOSFET 2,371
EYP-2BH101 Thermal Cutoffs 1,406
EYP-2BH115 Thermal Cutoffs 44
EYP-2BN109 Thermal Cutoffs 1,961
SN74LVC1G175DBVT Flip Flops 826
EYP-2BH134 Thermal Cutoffs 710
EYP-05BE138 Thermal Cutoffs 1,385
Real Time Availability
Stock:
7,032 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.72
10:
$0.421
100:
$0.243
$0.229
$0.218
$0.193

To add to a project, please Log In.

167819374 100300003 156058099