|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-2BH134
Manufacturer Part #:

EYP-2BH134

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 3.5 A
Operating Temperature Range: + 129 C
Maximum Temperature: + 200 C
Voltage Rating: 50 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR60J107ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 87,261
G6C-2114P-US-DC5 General Purpose Relays 2,445
CR2450 Coin Cell Battery 40,438
EYP-2BH145 Thermal Cutoffs 8,532
SMOV25S151MP Varistors 151
EYP-2BH115 Thermal Cutoffs 46
EYP-2BH101 Thermal Cutoffs 1,406
EYP-2BN109 Thermal Cutoffs 1,964
EYP-2BH138 Thermal Cutoffs 885
Real Time Availability
Stock:
710 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.44
100:
$0.26
$0.24
$0.23
$0.20

To add to a project, please Log In.

100300003 156058099 167819374