|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-2BH101
Manufacturer Part #:

EYP-2BH101

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 3.5 A
Operating Temperature Range: + 102 C
Maximum Temperature: + 200 C
Voltage Rating: 50 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: H
Factory Pack Quantity: 1500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EYP-2BH145 Thermal Cutoffs 8,532
CNY70 Optical Switches, Reflective, Phototransistor Output 2,324
2SC4213BTE85LF Bipolar Transistors - BJT 45,529
1N4615 BK Zener Diodes 2,815
ERJ-3GEYJ472V Thick Film Resistors - SMD 357,978
B82111EC23 Fixed Inductors 3,821
1N4737A-TAP Zener Diodes 16,623
EYP-2BH134 Thermal Cutoffs 710
TC205 Solder Removal 172
Real Time Availability
Stock:
1,406 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.44
100:
$0.26
$0.24
$0.23
$0.20

To add to a project, please Log In.

100300003 156058099 167819374