|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-1BF134
Manufacturer Part #:

EYP-1BF134

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 5 A
Operating Temperature Range: + 129 C
Maximum Temperature: 200 C
Voltage Rating: 50 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: F
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLEX-14-20-25 Magnetic / Reed Switches 9,541
ZHCS1000TA Schottky Diodes & Rectifiers 13,245
EYP-2BH145 Thermal Cutoffs 7,032
S8055M SCRs 188
EYP-2BN109 Thermal Cutoffs 1,951
EYP-1BF145 Thermal Cutoffs 630
RTF010P02TL MOSFET 3,951
EYP-05BE138 Thermal Cutoffs 1,385
EYP-1BF138 Thermal Cutoffs 2,483
Real Time Availability
Stock:
1,143 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.75
10:
$0.44
100:
$0.26
$0.24
$0.23
$0.20

To add to a project, please Log In.

100300003 156058099 167819374