|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-05BE138
Manufacturer Part #:

EYP-05BE138

Manufacturer:

Description:
Thermal Cutoffs THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 500 mA
Operating Temperature Range: + 135 C
Maximum Temperature: + 100 C
Voltage Rating: 250 V
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: EYP-E
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,360
48037-0001 USB Connectors 8,865
EYP-2BH145 Thermal Cutoffs 8,532
2N7000 MOSFET 26,161
KA378R12CTU LDO Voltage Regulators 5,501
04025A180FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,483
FDH5500_F085 MOSFET 2,373
EYP-2BN109 Thermal Cutoffs 1,961
EYP-1BF134 Thermal Cutoffs 1,143
Real Time Availability
Stock:
1,385 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.74
10:
$0.309
100:
$0.279
$0.246

To add to a project, please Log In.

156058099 167819374 100300003