|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYP-05BE115
Manufacturer Part #:

EYP-05BE115

Manufacturer:

Description:
Thermal Cutoffs 115C .5A/250VAC THERMAL CUTOFF
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Cutoffs
RoHS: RoHS Compliant Details
Current Rating: 500 mA
Operating Temperature Range: + 110 C
Maximum Temperature: 80 C
Voltage Rating: 50 VDC, 125 VAC, 250 VAC
Brand: Panasonic
Packaging: Bulk
Product: Thermal Cutoffs
Series: E
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18S20+ Board Mount Temperature Sensors 8,930
JMK316BJ107ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,629
PN2222A Bipolar Transistors - BJT 27,898
XF2M-1015-1A FFC & FPC Connectors 10,011
MAX31826MUA+ Board Mount Temperature Sensors 891
DF13-2630SCFA Headers & Wire Housings 76,599
PD57006-E RF MOSFET Transistors 598
1N4148 Diodes - General Purpose, Power, Switching 136,936
BSS84 MOSFET 66,765
Real Time Availability
Stock:
1,413 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.73
10:
$0.421
100:
$0.279
$0.23
$0.218
$0.211
$0.193
$0.19

To add to a project, please Log In.

167819374 100300003 156058099