|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S182310
Manufacturer Part #:

EYG-S182310

Manufacturer:

Description:
Thermal Interface Products PGS Graphite Sheet 180 x 230 x 0.1mm
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S182310 Datasheet EYG-S182310 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 230 mm
Width: 180 mm
Thickness: 0.1 mm
Series: EYG-S
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0286 Programmable Logic IC Development Tools 410
TTL-232R-3V3 USB Cables / IEEE 1394 Cables 3,465
P0059 Programmable Logic IC Development Tools 8
GPVOUS-0.080-00-0816 Thermal Interface Products 32
P0035 Daughter Cards & OEM Boards 12
969102-0000-DA Headers & Wire Housings 66,634
2249-C-120 RF Cable Assemblies 74
WSL25122L500FEA Current Sense Resistors - SMD 3,073
EYG-A121803M Thermal Interface Products 36
EYG-S182310DP Thermal Interface Products 4
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$154.58
5:
$145.30
10:
$105.25
25:
$98.70
50:
$85.68

To add to a project, please Log In.

135626005 100300003