|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S182307DP
Manufacturer Part #:

EYG-S182307DP

Manufacturer:

Description:
Thermal Interface Products 70um 180 x 230mm 400C
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S182307DP Datasheet EYG-S182307DP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 230 mm
Width: 180 mm
Thickness: 0.07 mm
Brand: Panasonic
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0025120D MOSFET 655
C2M0280120D MOSFET 2,315
SCT2080KEC MOSFET 361
PLP2-215 LED Light Pipes 25,409
EYG-A121810V Thermal Interface Products 12
EYG-A091203V Thermal Interface Products 36
EYG-S091203DP Thermal Interface Products 14
EYG-S121810DP Thermal Interface Products 3
EYG-S121803DP Thermal Interface Products 16
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$120.90
5:
$116.42
10:
$111.94
25:
$105.36
50:
$101.41
100:
$94.16

To add to a project, please Log In.

192401942 135626005 1003000035-0613-19false