|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EYG-S121807
Manufacturer Part #:

EYG-S121807

Manufacturer:

Description:
Thermal Interface Products PGS Graphite Sheet 115X180X0.07mm
Mouser Online Catalog Page 2,162, Mouser Online Catalog
PDF Page 2,162, PDF Catalog Page
EYG-S121807 Datasheet EYG-S121807 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Thermal Interface Products
RoHS: RoHS Compliant Details
Type: Thermal Graphite Sheets
Material: Graphite Polymer Film
Length: 180 mm
Width: 115 mm
Thickness: 0.07 mm
Series: EYG-S
Brand: Panasonic
Color: Gray
Packaging: Bulk
Factory Pack Quantity: 20
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PIC32MX795F512L-80V/PT 32-bit Microcontrollers - MCU 1,192
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,948
NE8FDP Modular Connectors / Ethernet Connectors 1,585
OKR-T/6-W12-C Non-Isolated DC/DC Converters 1,251
738W-X2/01 AC Power Plugs & Receptacles 7,791
UVZ1A222MPD Aluminum Electrolytic Capacitors - Leaded 43,221
EYG-S121810 Thermal Interface Products 14
KNP1WSJT-52-10R Wirewound Resistors - Through Hole 2,001
605-00004 Vibration Sensors 61
Real Time Availability
Stock:
38 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$11.37
5:
$11.11
10:
$10.90
25:
$10.68
50:
$10.60
100:
$10.42

To add to a project, please Log In.

135626005 100300003