|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EXB-24AT2AR3X
Manufacturer Part #:

EXB-24AT2AR3X

Manufacturer:

Description:
Attenuators 2DB 50Ohms
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Attenuators
RoHS: RoHS Compliant By Exemption Details
Maximum Attenuation: 2 dB
Maximum Frequency: 3 GHz
Impedance: 50 Ohms
Package / Case: 0404
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Brand: Panasonic
Minimum Frequency: 0 Hz
Mounting Style: SMD/SMT
Packaging: Reel
Power Rating: 40 mW
Series: EXB24AT
Factory Pack Quantity: 10000
Tolerance: 0.3 dB
Type: Chip Attenuator
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C5750X7S2A106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 54,267
TPS7A4700RGWT LDO Voltage Regulators 97
GRM1555C1H102JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 523,589
GRM1555C1H101JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 229,099
EXB-24AT3AR3X Attenuators 8,478
EXB-24ATAAR5X Attenuators 3,339
EXB-24AT6AR5X Attenuators 7,442
EXB-24AT1AR3X Attenuators 3,925
EXB-24AT4AR3X Attenuators 10,930
EXB-24AT5AR3X Attenuators 1,624
Real Time Availability
Stock:
18,975 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.53
10:
$0.302
100:
$0.131
$0.10
$0.071
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.066
$0.064
$0.054
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119015281 147914401 197847692