|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVQ-V9C00116E
Manufacturer Part #:

EVQ-V9C00116E

Manufacturer:

Description:
Encoders 18mm Square Water Proof 16 detent
Mouser Online Catalog Page 2,746, Mouser Online Catalog
PDF Page 2,746, PDF Catalog Page
EVQ-V9C00116E Datasheet EVQ-V9C00116E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Resolution: 16 PPR
Number of Detents: 16 Detent
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Flatted
Operating Supply Voltage: 10 VDC
Brand: Panasonic
Packaging: Tray
Series: EVQV9
Shaft Diameter: 1/4 in
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
NAUSB-W USB Connectors 1,564
MC33272ADR2G Operational Amplifiers - Op Amps 2,100
STM32F030F4P6 ARM Microcontrollers - MCU 6,669
BAT54C Schottky Diodes & Rectifiers 64,892
25LB22-H Encoders 338
5501M21 Illuminated Pushbutton Switches 331
MC33274ADG Operational Amplifiers - Op Amps 166
SN65HVD1780P RS-485 Interface IC 295
Real Time Availability
Stock:
239 Can Ship Immediately

On Order:
0

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
10:
$2.38
100:
$2.09
500:
$1.88
$1.59
$1.49
$1.44

To add to a project, please Log In.

153093877 162561005 108374377 129527177 165583196 126916482 128842034 130233959 142336017 160825527 161858062 189371948 195346910 144949695 182867715