|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVQ-V6B00909B
Manufacturer Part #:

EVQ-V6B00909B

Manufacturer:

Description:
Encoders 20/12mm CentSpace 18 Detents Dark Grey
Mouser Online Catalog Page 2,746, Mouser Online Catalog
PDF Page 2,746, PDF Catalog Page
EVQ-V6B00909B Datasheet EVQ-V6B00909B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Resolution: 9 PPR
Number of Detents: 18 Detent
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Slotted
With Switch: No Switch
Brand: Panasonic
Packaging: Tray
Series: EVQV6
Shaft Diameter: 1/4 in
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8731SEDS/V Interface - CODECs 6,297
STM32F4DISCOVERY Development Boards & Kits - ARM 2
LG R971-KN-1 Standard LEDs - SMD 178,294
FM25CL64B-G F-RAM 7,044
EC21A1540401 Encoders 714
EC40A1520403 Encoders 58
EVQ-V5H00415B Encoders 371
EVQ-V6A00609B Encoders 268
EC21A0920401 Encoders 39
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
10:
$2.27
100:
$1.89
500:
$1.84
$1.57
$1.50
$1.40

To add to a project, please Log In.

153093877 141217255 108374377 129527177 165583196 144949695 126916482 130233959 142336017 160825527 161858062 128842034 189371948 182867715 195346910