|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVQ-V6A00609B
Manufacturer Part #:

EVQ-V6A00609B

Manufacturer:

Description:
Encoders 20/12mm CentSpace 18 Detents Lt Grey
Mouser Online Catalog Page 2,746, Mouser Online Catalog
PDF Page 2,746, PDF Catalog Page
EVQ-V6A00609B Datasheet EVQ-V6A00609B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Encoders
RoHS: RoHS Compliant Details
Product: Mechanical Encoders
Type: Incremental
Resolution: 9 PPR
Number of Detents: 18 Detent
Termination Style: Through Hole
Output Type: Quadrature
Shaft Type: Slotted
With Switch: No Switch
Brand: Panasonic
Packaging: Tray
Series: EVQV6
Shaft Diameter: 1/4 in
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DEBUGADPTR1-USB Sockets & Adapters 303
HR25-7TP-8S(72) Standard Circular Connector 45
PA1005.100NLT Current Transformers 3,649
LPC662AIM/NOPB Operational Amplifiers - Op Amps 4,765
NUCLEO-F103RB Development Boards & Kits - ARM 18
VL6180X-SATEL Optical Sensor Development Tools 119
640467-1 Pin & Socket Connectors 3,412
CC3100BOOST Development Boards & Kits - Wireless 192
EC2-3NU Low Signal Relays - PCB 2,835
EVQ-V6B00909B Encoders 255
Real Time Availability
Stock:
268 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.69
10:
$2.27
100:
$1.89
500:
$1.84
$1.57
$1.50
$1.40

To add to a project, please Log In.

153093877 141217255 108374377 129527177 165583196 142336017 189371948 195346910 130233959 160825527 161858062 182867715 126916482 128842034 144949695