|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVQ-QJD05B
Manufacturer Part #:

EVQ-QJD05B

Manufacturer:

Description:
Tactile Switches 8mm square Long Tra Light Touch Switch
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.5 N
Actuator: Square
Current Rating: 5 mA
Voltage Rating DC: 12 V
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Solder Pin
Mounting Style: Through Hole
Mounting Direction: Straight
Stem Height: 5.5 mm
Color: Blue
Packaging: Reel
Brand: Panasonic
Contact Plating: Silver
Operating Temperature Range: - 20 C to + 70 C
Factory Pack Quantity: 1000
Travel: 1.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS74701DRCR LDO Voltage Regulators 12,892
S29GL01GP11TFIR10 Flash Memory 1,056
MBR120VLSFT1G Schottky Diodes & Rectifiers 162,229
5-1814832-1 RF Connectors / Coaxial Connectors 7,448
TXB0108PWR Translation - Voltage Levels 1,935
3224W-1-103E Trimmer Resistors - SMD 2,575
ERJ-2RKF1002X Current Sense Resistors - SMD 2,930,985
08053C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,631
SKPDACD010 Tactile Switches 2,634
CRCW0805221KFKEA Thick Film Resistors - SMD 20,333
Real Time Availability
Stock:
3,653 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3653 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$0.70
10:
$0.532
100:
$0.423
Reel of 1000
To purchase full reel, order in multiples of 1000:
$0.303
$0.292
$0.268
$0.263

To add to a project, please Log In.

135996921 101921649 167387259 171030384