|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVQ-Q1E06K
Manufacturer Part #:

EVQ-Q1E06K

Manufacturer:

Description:
Tactile Switches Switch Light Touch 6mm Square SMD
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Actuator: Round
Switch Function: OFF - (ON)
Operating Force: 5 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Packaging: Reel
Brand: Panasonic
Contact Plating: Silver
Height: 6.5 mm
Length: 8.5 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 1000
Travel: 1 mm
Width: 8.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,758
MMA8451QR1 Accelerometers 22,535
BT800 Bluetooth / 802.15.1 Modules 612
TXS0102DCUR Translation - Voltage Levels 9,978
SN74CB3T3306DCUR Digital Bus Switch ICs 2,663
DF11-12DP-2DS(24) Headers & Wire Housings 2,813
DF11CZ-6DP-2V(27) Headers & Wire Housings 505
DF3DZ-5P-2H(21) Headers & Wire Housings 1,872
DF11-26DP-2DS(24) Headers & Wire Housings 174
DF3DZ-2P-2H(21) Headers & Wire Housings 781
Real Time Availability
Stock:
1,295 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.20
10:
$0.954
100:
$0.797
500:
$0.746
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.569
$0.535
$0.505
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192323747 115635202 101921649 196650381 178558095 165583196 167387259 137321414 136891005 189371948 198882769 133639882 171030384