Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVQ-9P701K
Manufacturer Part #:

EVQ-9P701K

Manufacturer:

Description:
Tactile Switches SMD3.5x2.9mm Side-op L Shaped term 1.6N
Mouser Online Catalog Page 1,939, Mouser Online Catalog
PDF Page 1,939, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.6 N
Actuator: Rectangular
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Stem Height: 1.35 mm
Packaging: Reel
Brand: Panasonic
Operating Temperature Range: - 20 C to + 70 C
Series: EVQ9P7
Factory Pack Quantity: 1000
Travel: 0.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,264 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.64
  100: $0.513
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.397
  2,000: $0.352
  10,000: $0.323
  25,000: $0.316
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196650381 198882769 139594260 192323747 188983691 165583196 167387259 171030384 133639882 137321414 189371948