|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-AXBA1A
Manufacturer Part #:

EVP-AXBA1A

Manufacturer:

Description:
Tactile Switches Swtch Lite Touch SMD 0.7mm ht .7N/2N SPDT
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,872, Mouser Online Catalog
PDF Page 1,872, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Square
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Switch Function: ON - OFF
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 0.7 mm
Color: Black
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 20 C to + 70 C
Series: EVP-AX
Factory Pack Quantity: 8000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVP-AWCA2A Tactile Switches 8,299
1734248-3 FFC & FPC Connectors 6,200
84981-4 FFC & FPC Connectors 9,399
KMT012NGJLHS Tactile Switches 20,680
SFW12R-2STE1LF FFC & FPC Connectors 3,607
1734248-4 FFC & FPC Connectors 1,675
SFW4R-1STE1LF FFC & FPC Connectors 2,906
PSMN3R0-30YLDX MOSFET 2,008
SSAJ120100 Slide Switches 2,927
SFW4R-3STE1LF FFC & FPC Connectors 1,180
Real Time Availability
Stock:
7,620 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.91
  10: $0.72
  100: $0.60
  500: $0.57
  1,000: $0.43
  2,500: $0.38
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 8000
To purchase full reel, order in multiples of 8000:
  8,000: $0.38
  24,000: $0.37
  48,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139594260 133639882 165583196 136891005 137321414 175255156 189371948 192323747 171030384 198882769 167387259