|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-AWEA2A
Manufacturer Part #:

EVP-AWEA2A

Manufacturer:

Description:
Tactile Switches Lite Touch SMD IP67 0.6mm ht 3.3N SPST
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,872, Mouser Online Catalog
PDF Page 1,872, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Square
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Switch Function: ON - OFF
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 0.6 mm
Color: Black
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 40 C to + 85 C
Series: EVP-AW
Factory Pack Quantity: 10000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA333AIDCKR Operational Amplifiers - Op Amps 6,335
C1005X5R0J475M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 152,611
C1005X5R1C105K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 700,451
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,853
CRCW04021M00FKED Thick Film Resistors - SMD 502,632
04025A100BAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,827
NTA4151PT1G MOSFET 16,071
A6H-2101 DIP Switches / SIP Switches 224
CRCW04022M00FKED Thick Film Resistors - SMD 81,155
Real Time Availability
Stock:
3,950 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.59
  100: $0.47
  1,000: $0.36
  2,500: $0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.30
  20,000: $0.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139594260 133639882 165583196 167387259 136891005 137321414 171030384 192323747 175255156 189371948 198882769