|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVP-AWCA2A
Manufacturer Part #:

EVP-AWCA2A

Manufacturer:

Description:
Tactile Switches Lite Touch SMD IP67 0.6mm ht 2.4N SPST
Mouser Online Catalog Page 1,872, Mouser Online Catalog
PDF Page 1,872, PDF Catalog Page
EVP-AWCA2A Datasheet EVP-AWCA2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Stem Height: 0.6 mm
Actuator: Square
Switch Function: ON - OFF
Operating Force: 2.2 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
IP Rating: IP67
Series: EVP-AW
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 10000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,221
B3U-1000P Tactile Switches 19,817
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
MAX1555EZK+T Battery Management 9,218
GRM155R71H103KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 449,419
EVP-AXBA1A Tactile Switches 7,542
EVP-AWBA2A Tactile Switches 2,463
EVP-AWEA2A Tactile Switches 2,541
GRM1555C1H220JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,302
LQW15AN6N8J00D Fixed Inductors 16,839
Real Time Availability
Stock:
12,921 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.78
10:
$0.59
100:
$0.47
$0.36
$0.33
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.30
$0.29
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139594260 128063166 159508851 183421187 133639882 136891005 165583196 192323747 198882769 167387259 171030384 137321414 175255156 189371948