|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVP-ASEC1A
Manufacturer Part #:

EVP-ASEC1A

Manufacturer:

Description:
Tactile Switches Swtch Lite Touch SMD 5mm ht J-bent 3.0N
Mouser Online Catalog Page 1,872, Mouser Online Catalog
PDF Page 1,872, PDF Catalog Page
EVP-ASEC1A Datasheet EVP-ASEC1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Actuator: Square
Switch Function: ON - OFF
Operating Force: 2.2 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
Series: EVP-AS
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 40 C to + 90 C
Factory Pack Quantity: 2000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EVP-AEGE2A Tactile Switches 2,712
D2LS-11 Basic / Snap Action Switches 508
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,249
SS-5GL Basic / Snap Action Switches 8,691
FC-135 32.7680KA-A3 Crystals 11,464
L7806CV-DG Linear Voltage Regulators 18,244
ULN2803A Darlington Transistors 8,752
794821-1 Pin & Socket Connectors 4,864
MCP73113-06SI/MF Battery Management 2,854
F0603E1R00FSTR Surface Mount Fuses 12,967
Real Time Availability
Stock:
2,861 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.53
100:
$0.42
$0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.29
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 159508851 183421187 139594260 171030384 198882769 133639882 165583196 136891005 137321414 175255156 189371948 192323747 125434882 167387259