Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-ASDC1A
Manufacturer Part #:

EVP-ASDC1A

Manufacturer:

Description:
Tactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.5N
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 1,939, Mouser Online Catalog
PDF Page 1,939, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Square
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Switch Function: ON - OFF
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Straight
Color: Black
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 40 C to + 90 C
Series: EVP-AS
Factory Pack Quantity: 2000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI055 IMUs - Inertial Measurement Units 16,762
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 563,551
47346-0001 USB Connectors 21,317
TLV320AIC3204IRHBR Interface - CODECs 3,426
LQG15HS6N8J02D Fixed Inductors 53,244
BSR14 Bipolar Transistors - BJT 29,139
EVP-ASAC1A Tactile Switches 1,144
EVP-ASBC1A Tactile Switches 1,980
EVP-ASFC1A Tactile Switches 1,054
Real Time Availability
Stock:
1,320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.70
  10: $0.53
  100: $0.42
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.29
  10,000: $0.27
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

139594260 189371948 133639882 137321414 171030384 192323747 165583196 167387259