|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVP-ASBC1A
Manufacturer Part #:

EVP-ASBC1A

Manufacturer:

Description:
Tactile Switches Swtch Lite Touch SMD 5mm ht J-bent 2.0N
Mouser Online Catalog Page 1,872, Mouser Online Catalog
PDF Page 1,872, PDF Catalog Page
EVP-ASBC1A Datasheet EVP-ASBC1A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Mounting Direction: Straight
Actuator: Square
Switch Function: ON - OFF
Operating Force: 2.2 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Termination Style: Gull Wing Lead
Color: Black
Series: EVP-AS
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 40 C to + 90 C
Factory Pack Quantity: 2000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 219
WM8731SEDS/V Interface - CODECs 6,310
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,284
LG R971-KN-1 Standard LEDs - SMD 190,718
FM25CL64B-G F-RAM 7,069
35RASMT4BHNTRX Phone Connectors 14,099
TPA511GLFS Multi-Directional Switches 7,580
SKPRAAE010 Tactile Switches 1,004
Real Time Availability
Stock:
1,684 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.70
10:
$0.53
100:
$0.42
$0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.29
$0.27
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

128063166 159508851 183421187 139594260 137321414 175255156 189371948 167387259 171030384 125434882 133639882 136891005 165583196 192323747 198882769