Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-ANDA1A
Manufacturer Part #:

EVP-ANDA1A

Manufacturer:

Description:
Tactile Switches SMD3.5x2.9mm Side-op Half Dive, 2.2N
Mouser Online Catalog Page 1,939, Mouser Online Catalog
PDF Page 1,939, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Square
Current Rating: 50 mA
Voltage Rating DC: 12 V
Ground Terminal: No
Contact Form: SPST
Switch Function: OFF - (ON)
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Stem Height: 0.7 mm
Packaging: Reel
Brand: Panasonic
Operating Temperature Range: - 20 C to + 70 C
Series: EVPAN
Factory Pack Quantity: 7000
Travel: 0.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTS540 JM035 SMTR LFS Tactile Switches 18,692
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,601
B3F-4055 Tactile Switches 28,996
EVQ-9P701K Tactile Switches 4,253
B3U-3000P-B Tactile Switches 10,103
EVQ-PSM02K Tactile Switches 10,323
SKQGAKE010 Tactile Switches 23,594
B3U-3000PM-B Tactile Switches 1,396
MX7533JN+ Digital to Analog Converters - DAC 51
4610X-102-106LF Resistor Networks & Arrays 585
Real Time Availability
Stock:
6,592 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.86
  10: $0.68
  100: $0.58
  500: $0.532
  1,000: $0.464
  2,500: $0.422
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 7000
To purchase full reel, order in multiples of 7000:
  7,000: $0.381
  21,000: $0.35
  49,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192323747 139594260 177303671 165583196 137321414 171030384 133639882 167387259 189371948