Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-AJAE1A
Manufacturer Part #:

EVP-AJAE1A

Manufacturer:

Description: Tactile Switches 4.7X3.5mm Dble-Actn Push: 1-1.6N 2-2.6N
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.6 N, 2.6 N
Actuator: Rectangular
Current Rating: 20 mA
Voltage Rating DC: 15 V
Ground Terminal: Yes
Contact Form: SPDT
Switch Function: (ON) - (OFF)
Mounting Style: SMD/SMT
Stem Height: 1 mm
Packaging: Reel
Brand: Panasonic
Operating Temperature Range: - 20 C to + 70 C
Series: EVPAJ
Factory Pack Quantity: 5000
Termination Style: Gull Wing Lead
Travel: 0.15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  

Quantities greater than 765 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.61
  10: $1.31
  100: $1.13
  500: $1.05
  1,000: $0.787
  2,500: $0.714
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
  5,000: $0.706
  10,000: $0.701
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPCS4SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $14.95
206966-7
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity / AMP
1: $4.84
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
T491X107K025AT
Tantalum Capacitors - Solid SMD 25volts 100uF 10%
Kemet
1: $2.84
T491D476K016AT
Tantalum Capacitors - Solid SMD 16V 47UF 10%
Kemet
1: $1.09
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $2.30
FDN339AN
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.58
AT62-201-16141
Automotive Connectors TERM 16 SOCKET 16-18 AWG
Amphenol SINE Systems
1: $0.48
EP2C8Q208C8N
FPGA - Field Programmable Gate Array FPGA - Cyclon ...
Altera Corporation
1: $23.34
LQW15AN8N2J00D
Fixed Inductors 8.2nH 5% 100MHz
Murata Electronics
1: $0.32
48037-0001
USB Connectors TYPE A RA SHLDED PLG THRU-HOLE AU
Molex
1: $1.19
48025-1190
Modular Connectors / Ethernet Connectors R/A 8/8 R ...
Molex
1: $6.30
1-66105-9
Pin & Socket Connectors SOCKET CON 24-20AWG BRIGHT ...
TE Connectivity / AMP
1: $0.47
1-66103-8
Pin & Socket Connectors PIN CONTACT 24-20AWG BRIGH ...
TE Connectivity / AMP
1: $0.38
3-520107-2
Terminals TAB 16-14AWG BULK .250 x .032
TE Connectivity / AMP
1: $0.33
ADG706BRUZ
Multiplexer Switch ICs 16:1 25MHz 2.5 Ohm CMOS
Analog Devices
1: $6.17
LP2985-18DBVR
LDO Voltage Regulators 1.8V 150mA low dro
Texas Instruments
1: $0.60
TCJD685M075R0120
Tantalum Capacitors - Polymer SMD 75volts 6.8uF 20 ...
AVX
1: $8.09
SN65HVD72D
RS-485 Interface IC 3.3V-Supply RS-485
Texas Instruments
1: $2.21
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10

139594260 192323747 112121704 165583196 137321414 189371948 167387259 171030384 133639882