Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-AHAG6A
Manufacturer Part #:

EVP-AHAG6A

Manufacturer:

Description:
Tactile Switches 4mm Dble-act SMD 0.8/1.6N Light touch
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Switch Function: ON - OFF
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Color: Black
Packaging: Reel
Brand: Panasonic
Factory Pack Quantity: 8000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 8000
Multiples: 8000
Pricing (USD)
Reel of 8000
  8,000: $0.364
  24,000: $0.362
  48,000: Quote

To add to a project, please Log In.

133639882 137321414 167387259 171030384 189371948