Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVP-AEBB2A
Manufacturer Part #:

EVP-AEBB2A

Manufacturer:

Description: Tactile Switches Side Operational 1.6N 4.5x2.2mm Edge
Mouser Online Catalog Page 1,939, Mouser Online Catalog
PDF Page 1,939, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 1.6 N
Actuator: Rectangular
Current Rating: 20 mA
Voltage Rating DC: 15 V
Voltage Rating AC: 250 V
Ground Terminal: No
Contact Form: SPST
Switch Function: ON - OFF
Mounting Style: SMD/SMT
Stem Height: 0.6 mm
Packaging: Reel
Brand: Panasonic
Operating Temperature Range: - 40 C to + 85 C
Series: EVPAE
Factory Pack Quantity: 3500
Termination Style: Gull Wing Lead
Travel: 0.15 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,622 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.09
  10: $0.866
  100: $0.74
  500: $0.678
  1,000: $0.591
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3500
To purchase full reel, order in multiples of 3500:
  3,500: $0.538
  7,000: $0.486
  24,500: $0.445
  49,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
nRF51-Dongle
Bluetooth / 802.15.1 Development Tools Dev. USB Do ...
Nordic Semiconductor
1: $48.75
BCM9WICED_SENSE
Bluetooth / 802.15.1 Development Tools WICEDSENSE ...
Broadcom
1: $19.99
ENW-89846A1KF
Bluetooth / 802.15.1 Modules PAN1740 TX=5mA@0dBm D ...
Panasonic
1: $14.51
GRM033R60J474KE90D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.12
APDA3020SECK/J4-PF
Standard LEDs - SMD 3.0 X 2.0 MM ORANGE SMD LED
Kingbright
1: $0.75
SKTDLDE010
Tactile Switches Tact Switch
ALPS
1: $0.48
FT230XS-R
USB Interface IC USB to Basic Serial UART IC SSOP- ...
FTDI
1: $2.04
PKMCS0909E4000-R1
Audio Indicators & Alerts Piezo Buzzer 9x9mm 4KHz ...
Murata Electronics
1: $1.90
PKLCS1212E4001-R1
Audio Indicators & Alerts 4 kHZ SMD
Murata Electronics
1: $2.14
GRM32ER61A476KE20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.47
GRM155R71C104KA88D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
ATMEGA32U2-MU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $4.95
47346-0001
USB Connectors MICRO USB B RECPT BTTM MOUNT ASSY
Molex
1: $1.00
STM32F4DISCOVERY
Development Boards & Kits - ARM STM32F407 HIGH PER ...
STMicroelectronics
1: $14.88
LPS25HTR
Board Mount Pressure Sensors MEMS 260-1260 hPa 1Pa ...
STMicroelectronics
1: $4.02
APBDA3020SURKCGKC-GX
Standard LEDs - SMD Red/Grn 900/320mcd 630/574nm 1 ...
Kingbright
1: $0.58
SG-3040LC, 32.7680KB3, PURE SN
Standard Clock Oscillators 32.768KHz 0.9-3.6V 5+/- ...
Epson Timing
1: $2.47
CRCW040210K0FKED
Thick Film Resistors - SMD 1/16watt 10Kohms 1%
Vishay / Dale
1: $0.08
MMBT3904TT1G
Transistors Bipolar - BJT 200mA 60V NPN
ON Semiconductor
1: $0.15
IQS1280001BTSR
Capacitive Touch Sensors IQS1280001BTSR
Azoteq
1: $0.56

196650381 198882769 139594260 192923916 192323747 162789330 165583196 167387259 171030384 133639882 137321414 189371948