|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVP-ADK04K
Manufacturer Part #:

EVP-ADK04K

Manufacturer:

Description:
Tactile Switches Swtch Lite Touch SMD 6term 4.6mm ht
Mouser Online Catalog Page 1,872, Mouser Online Catalog
PDF Page 1,872, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Tactile Switches
RoHS: RoHS Compliant Details
Operating Force: 2.2 N
Actuator: Round
Current Rating: 50 mA
Voltage Rating DC: 12 VDC
Contact Form: SPST
Switch Function: ON - OFF
Termination Style: Gull Wing Lead
Mounting Style: SMD/SMT
Mounting Direction: Vertical
Color: Black
Packaging: Reel
Brand: Panasonic
Height: .7 mm
Operating Temperature Range: - 40 C to + 85 C
Series: EVPAD
Factory Pack Quantity: 1000
Travel: .2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3225X7R1C226K250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 91,376
PIC16F1937-E/PT 8-bit Microcontrollers - MCU 1,095
DFLS160-7 Schottky Diodes & Rectifiers 19,422
ERJ-3GEY0R00V Thick Film Resistors - SMD 1,633,643
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,143,362
V6WM100C-M3/I Schottky Diodes & Rectifiers 3,980
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 562,826
C3216X7R1H475K160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,853
PS1240P02BT Audio Indicators & Alerts 11,378
MP2456GJ-Z Voltage Regulators - Switching Regulators 3,087
Real Time Availability
Stock:
715 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.62
10:
$1.32
100:
$1.14
500:
$1.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.791
$0.718
$0.714
$0.71
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

196650381 101921649 165583196 167387259 136891005 175255156 189371948 198882769 133639882 171030384 184407573 192323747 137321414