|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
667-EVAL_PAN1740
Manufacturer Part #:

EVAL_PAN1740

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools PAN1740 EVAL Kit Inc Two PAN1740ETUs
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: PAN1740
Frequency: 16 MHz
Operating Supply Voltage: 3.3 V
Antenna Connector Type: Integrated
Brand: Panasonic
Description/Function: Evaluation kit, two USB development modules
For Use With: PAN1740
Interface Type: USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: PAN1740
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-DK Bluetooth / 802.15.1 Development Tools 359
LBCA2HNZYZ-711 Bluetooth / 802.15.1 Modules 1,491
GRM188R61A475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 18,754
RFD22301 Bluetooth / 802.15.1 Modules 3,390
STM32F4DISCOVERY Development Boards & Kits - ARM 1,468
FDB035N10A MOSFET 7,943
205089-1 D-Sub Contacts 99,336
CC2541F256RHAR RF System on a Chip - SoC 12,517
ENW-89846A1KF Bluetooth / 802.15.1 Modules 892
DX4R005JJ2R1800 USB Connectors 13,520
Real Time Availability
Stock:
0

On Order: 89 View Delivery Dates  

Factory Lead-Time: 21 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.50

To add to a project, please Log In.


199513249 186852580 109835672 119015281 147914401 153566726 192564755 197847692