|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-EVAL_PAN1026
Manufacturer Part #:

EVAL_PAN1026

Manufacturer:

Description:
Bluetooth / 802.15.1 Development Tools PAN1026 Eval Kit w/2x PAN1026ETU MODs
Mouser Online Catalog Page 2,368, Mouser Online Catalog
PDF Page 2,368, PDF Catalog Page
EVAL_PAN1026 Datasheet EVAL_PAN1026 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Bluetooth / 802.15.1 Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Tool Is For Evaluation Of: ENW-89837A3KF
Frequency: 2.4 GHz
Operating Supply Voltage: 1.7 V to 3.6 V
Antenna Connector Type: Chip
Brand: Panasonic
Description/Function: PAN1026 Evaluation Kit
Interface Type: UART, USB
Packaging: Bulk
Series: PAN1026
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
You May Also Want
ENW-89837A3KF

Bluetooth / 802.15.1 Modules

1,081

ImageMfr. Part #DescriptionStock 
BLED112 Bluetooth / 802.15.1 Modules 2,380
ENW-89837A3KF Bluetooth / 802.15.1 Modules 1,081
RN-4020-PICTAIL Bluetooth / 802.15.1 Development Tools 262
TTL-232R-5V USB Cables / IEEE 1394 Cables 1,244
LM5574MTX/NOPB Voltage Regulators - Switching Regulators 2,643
43025-0400 Headers & Wire Housings 21,499
1-66361-2 Pin & Socket Connectors 35,929
206151-1 Standard Circular Connector 1,193
AD734ANZ Multipliers / Dividers 355
Real Time Availability
Stock:
22 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$137.38
5:
$131.59

To add to a project, please Log In.

199513249 102023861 182466173 109835672 119015281 147914401 192564755 153566726 197847692