|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A911
Manufacturer Part #:

ERZ-E10A911

Manufacturer:

Description:
Varistors 910volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A911 Datasheet ERZ-E10A911 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 550 VAC
Voltage Rating DC: 745 VDC
Varistor Voltage: 910 VDC
Clamping Voltage: 1.025 kV
Peak Surge Current: 4.5 kA
Surge Energy Rating: 168 J
Capacitance: 220 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 9.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,865,039
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,748,050
MPXM2053GS Board Mount Pressure Sensors 4,896
LM158DT Operational Amplifiers - Op Amps 7,222
BK/GMC-1-R Cartridge Fuses 19,363
STM32F051C6T6 ARM Microcontrollers - MCU 1,333
MCP6L02T-E/MS Operational Amplifiers - Op Amps 1,654
MCP6L04T-E/SL Operational Amplifiers - Op Amps 3,102
08055C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,439,281
NTCALUG02A103F NTC Thermistors 8,613
Real Time Availability
Stock:
1,609 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.48
10:
$0.294
100:
$0.19
$0.178
$0.162
$0.148
$0.143
$0.135

To add to a project, please Log In.

153969769 108924745 129527177 195371018 156058099 160825527 161858062 167819374