|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A471
Manufacturer Part #:

ERZ-E10A471

Manufacturer:

Description:
Varistors 470volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A471 Datasheet ERZ-E10A471 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 300 VAC
Voltage Rating DC: 385 VDC
Varistor Voltage: 470 VDC
Clamping Voltage: 775 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 106 J
Capacitance: 320 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 6.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BYC5X-600P Rectifiers 214
ASMT-YTB7-0AA02 Standard LEDs - SMD 49,439
T60006-L2009-W914 Ferrite Toroids / Ferrite Rings 5,108
39-00-0039 Headers & Wire Housings 317,528
KSP44TF Bipolar Transistors - BJT 72,969
24LC256T-I/SN EEPROM 5,693
LM393DR Analog Comparators 10,484
25SEPF330M Aluminum Organic Polymer Capacitors 2,415
EEE-FT1V220AR Aluminum Electrolytic Capacitors - SMD 10,316
DS1302Z+ Real Time Clock 2,108
Real Time Availability
Stock:
1,195 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 156058099 160825527 161858062 195371018 129527177 167819374