|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A431
Manufacturer Part #:

ERZ-E10A431

Manufacturer:

Description:
Varistors 430volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A431 Datasheet ERZ-E10A431 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 275 VAC
Voltage Rating DC: 350 VDC
Varistor Voltage: 430 VDC
Clamping Voltage: 710 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 99 J
Capacitance: 350 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 6.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STF25N60M2-EP MOSFET 939
HV9910BLG-G LED Lighting Drivers 78,300
ISO1050DUBR Digital Isolators 3,843
GRM21BR61C226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,009
A24-HASM-450 Antennas 2,995
FCH041N60F MOSFET 190
SMCJ33CA TVS Diodes - Transient Voltage Suppressors 15,217
56000001009 Fuse Holder 3,988
LP2985-50DBVR LDO Voltage Regulators 18,652
TLV3201AIDBVR Analog Comparators 6,212
Real Time Availability
Stock:
2,338 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 156058099 160825527 161858062 167819374 195371018 129527177