|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
667-ERZ-E10A391
Manufacturer Part #:

ERZ-E10A391

Manufacturer:

Description:
Varistors 390volts 4500A 10mm Straight Leads
Mouser Online Catalog Page 809, Mouser Online Catalog
PDF Page 809, PDF Catalog Page
ERZ-E10A391 Datasheet ERZ-E10A391 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Panasonic
Product Category: Varistors
RoHS: RoHS Compliant Details
Termination Style: Through Hole
Voltage Rating AC: 250 VAC
Voltage Rating DC: 320 VDC
Varistor Voltage: 390 VDC
Clamping Voltage: 650 V
Peak Surge Current: 4.5 kA
Surge Energy Rating: 91 J
Capacitance: 400 pF
Operating Temperature Range: - 40 C to + 85 C
Series: ERZ-E10
Packaging: Bulk
Brand: Panasonic
Mounting: Radial
Factory Pack Quantity: 50
Tradename: ZNR
Width: 6.3 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP2551-I/SN CAN Interface IC 23,932
STN1NK60Z MOSFET 10,043
BC33740TA Bipolar Transistors - BJT 85,239
MCP1702T-3302E/MB LDO Voltage Regulators 7,782
MCP2515T-I/SO CAN Interface IC 766
MCP2551-I/P CAN Interface IC 4,746
PIC16F676-I/P 8-bit Microcontrollers - MCU 2,228
PIC16F676-I/SL 8-bit Microcontrollers - MCU 4,973
PIC18F2480-I/SO 8-bit Microcontrollers - MCU 1,028
PIC18F25K22-I/SP 8-bit Microcontrollers - MCU 806
Real Time Availability
Stock:
528 Can Ship Immediately

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.55
10:
$0.313
100:
$0.18
$0.156
$0.151
$0.132
$0.126
$0.121
$0.115

To add to a project, please Log In.

153969769 108924745 129527177 156058099 160825527 161858062 195371018 167819374